LT1374HVCR#PBF, Switching Voltage Regulators 4.5A, 500kHz Step-Down Switching Regulator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 160 руб.
от 10 шт. —
3 720 руб.
от 50 шт. —
3 120 руб.
от 100 шт. —
2 716.65 руб.
Добавить в корзину 1 шт.
на сумму 4 160 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Power Management ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: | 50 |
Input Voltage, Max: | 32 V |
Input Voltage, Min: | 5 V |
Input Voltage: | 5 V to 32 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2.5 mA |
Output Current: | 3.6 A |
Output Voltage: | Adjustable |
Package/Case: | DDPAK-7 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 20 uA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 5 V |
Switching Frequency: | 500 kHz |
Topology: | Buck |
Type: | Monolithic Buck Switching Regulator |
Current - Output | 4.5A(Switch) |
Frequency - Switching | 500kHz |
Function | Step-Down |
Manufacturer | Linear Technology |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | 0В°C ~ 125В°C(TJ) |
Output Configuration | Positive |
Output Type | Adjustable |
Package / Case | TO-263-8, DВІPak(7 Leads+Tab), TO-263CA |
Packaging | Tube |
Part Status | Active |
Series | - |
Standard Package | 50 |
Supplier Device Package | D2PAK-7 |
Synchronous Rectifier | No |
Topology | Buck, SEPIC |
Voltage - Input (Max) | 32V |
Voltage - Input (Min) | 5V |
Voltage - Output (Max) | 27.52V |
Voltage - Output (Min/Fixed) | 2.42V |
Вес, г | 3 |