LT1630CN8#PBF, Precision Amplifiers 30MHz, 10V/?s, Dual Rail-to-Rail Input and Output Precision Op Amps

LT1630CN8#PBF, Precision Amplifiers 30MHz, 10V/?s, Dual Rail-to-Rail Input and Output Precision Op Amps
Изображения служат только для ознакомления,
см. техническую документацию
2 300 руб.
от 10 шт.2 000 руб.
от 50 шт.1 800 руб.
от 100 шт.1 573.54 руб.
Добавить в корзину 1 шт. на сумму 2 300 руб.
Номенклатурный номер: 8004976045
Артикул: LT1630CN8#PBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: General Purpose Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 90 dB
en - Input Voltage Noise Density: 6 nV/sqrt Hz
Factory Pack Quantity: 50
Gain V/V: 3500 V/mV
GBP - Gain Bandwidth Product: 30 MHz
Ib - Input Bias Current: 540 nA
In - Input Noise Current Density: 0.9 pA/rtHz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 2 Channel
Operating Supply Current: 3.5 mA
Output Current per Channel: 41 mA
Output Type: Rail-to-Rail
Package/Case: PDIP-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Settling Time: 520 ns
Shutdown: No Shutdown
SR - Slew Rate: 9.2 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.6 V
Voltage Gain dB: 71 dB
Vos - Input Offset Voltage: 150 uV
Вес, г 4

Техническая документация

Datasheet
pdf, 352 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем