LT1636CS8#TRPBF, Precision Amplifiers Over-The-Top Micropower Rail-to-Rail Input and Output Op Amp

LT1636CS8#TRPBF, Precision Amplifiers Over-The-Top Micropower Rail-to-Rail Input and Output Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
1 680 руб.
от 10 шт.1 400 руб.
от 100 шт.1 100 руб.
от 250 шт.969.06 руб.
Добавить в корзину 1 шт. на сумму 1 680 руб.
Номенклатурный номер: 8004976059
Артикул: LT1636CS8#TRPBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 110 dB
en - Input Voltage Noise Density: 52 nV/sqrt Hz
Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 200 kHz
Ib - Input Bias Current: 5 nA
In - Input Noise Current Density: 0.035 pA/rtHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 42 uA
Output Current per Channel: 25 mA
Package/Case: SOIC-8
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 70 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 44 V
Supply Voltage - Min: 2.6 V
Vos - Input Offset Voltage: 50 uV
Вес, г 0.2

Техническая документация

Datasheet
pdf, 393 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем