LT1636IDD#PBF, Precision Amplifiers Over-The-Top Micropower Rail-to-Rail Input and Output Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 310 руб.
от 10 шт. —
1 980 руб.
от 25 шт. —
1 770 руб.
от 100 шт. —
1 427.72 руб.
Добавить в корзину 1 шт.
на сумму 2 310 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Amplifier Type: | Low Power Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 110 dB |
Development Kit: | DC592A, DC417B |
en - Input Voltage Noise Density: | 52 nV/sqrt Hz |
Factory Pack Quantity: | 121 |
Gain V/V: | 2000 V/mV |
GBP - Gain Bandwidth Product: | 200 kHz |
Ib - Input Bias Current: | 5 nA |
In - Input Noise Current Density: | 0.035 pA/rtHz |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 100 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 42 uA |
Output Current per Channel: | 25 mA |
Output Type: | Rail-to-Rail |
Package/Case: | DFN-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 103 dB |
Shutdown: | Shutdown |
SR - Slew Rate: | 70 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 44 V |
Supply Voltage - Min: | 2.6 V |
Voltage Gain dB: | 66 dB |
Vos - Input Offset Voltage: | 50 uV |
Automotive | Yes |
Maximum Input Bias Current - (uA) | 6@5V@-40C to 85C |
Maximum Input Offset Current - (uA) | 0.6@5V@-40C to 85C |
Maximum Input Offset Voltage - (mV) | 0.425@5V |
Maximum Supply Current - (mA) | 0.055@5V |
Military | No |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 8 |
Process Technology | Bipolar |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | Yes |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Typical Gain Bandwidth Product - (MHz) | 0.2 |
Typical Slew Rate - (V/us) | 0.07@5V |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем