LT1637CMS8#PBF, Precision Amplifiers 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp

LT1637CMS8#PBF, Precision Amplifiers 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
1 890 руб.
от 10 шт.1 610 руб.
от 100 шт.1 240 руб.
от 250 шт.1 089.02 руб.
Добавить в корзину 1 шт. на сумму 1 890 руб.
Номенклатурный номер: 8004976065
Артикул: LT1637CMS8#PBF
Бренд: Analog Devices

Описание

Op Amp Single Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin MSOP Tube

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacturer Type Micropower Amplifier
Maximum Dual Supply Voltage (V) ±22
Maximum Input Bias Current (uA) 60@5V@0C to 70C
Maximum Input Offset Current (uA) 2.5@5V@0C to 70C
Maximum Input Offset Voltage (mV) 0.35@5V
Maximum Operating Temperature (°C) 70
Maximum Single Supply Voltage (V) 44
Maximum Supply Current (mA) 0.25@5V
Minimum CMRR (dB) 80
Minimum CMRR Range (dB) 80 to 85
Minimum Dual Supply Voltage (V) ±1.35
Minimum Operating Temperature (°C) 0
Minimum PSRR (dB) 90
Minimum Single Supply Voltage (V) 2.7
Mounting Surface Mount
Number of Channels per Chip 1
Packaging Tube
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single|Dual
PPAP No
Rail to Rail Rail to Rail Input/Output
Shut Down Support Yes
Standard Package Name SOP
Supplier Package MSOP
Supplier Temperature Grade Commercial
Type Micropower Amplifier
Typical Dual Supply Voltage (V) ±3|±5|±9|±12|±15|±18
Typical Gain Bandwidth Product (MHz) 1
Typical Input Noise Voltage Density (nV/rtHz) 27@5V
Typical Noninverting Input Current Noise Density (pA/rtHz) 0.08@5V
Typical Settling Time (ns) 9000
Typical Slew Rate (V/us) 0.35@5V
Typical Voltage Gain (dB) 118.06
Вес, г 0.1588

Техническая документация

Datasheet
pdf, 372 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем