LT1677CN8#PBF, Precision Amplifiers Low Noise, Rail-to-Rail Precision Op Amp

LT1677CN8#PBF, Precision Amplifiers Low Noise, Rail-to-Rail Precision Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
1 810 руб.
от 10 шт.1 600 руб.
от 50 шт.1 380 руб.
от 100 шт.1 197.47 руб.
Добавить в корзину 1 шт. на сумму 1 810 руб.
Номенклатурный номер: 8004976102
Артикул: LT1677CN8#PBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: Low Noise Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 130 dB
Development Kit: DC417B
en - Input Voltage Noise Density: 3.2 nV/sqrt Hz
Factory Pack Quantity: 50
Gain V/V: 19 V/uV
GBP - Gain Bandwidth Product: 7.2 MHz
Ib - Input Bias Current: 2 nA
In - Input Noise Current Density: 0.3 pA/rtHz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 4 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Operating Supply Current: 2.75 mA
Output Current per Channel: 35 mA
Output Type: Rail-to-Rail
Package/Case: PDIP-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Shutdown: No Shutdown
SR - Slew Rate: 2.5 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 44 V
Supply Voltage - Min: 2.5 V
Voltage Gain dB: 86 dB
Vos - Input Offset Voltage: 20 uV
Вес, г 21.4

Техническая документация

Datasheet
pdf, 522 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем