LT1768CGN#PBF, Display Drivers & Controllers High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime

LT1768CGN#PBF, Display Drivers & Controllers High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime
Изображения служат только для ознакомления,
см. техническую документацию
3 080 руб.
от 10 шт.2 690 руб.
от 50 шт.2 420 руб.
Добавить в корзину 1 шт. на сумму 3 080 руб.
Номенклатурный номер: 8004976226
Артикул: LT1768CGN#PBF
Бренд: Analog Devices

Описание

Semiconductors\Driver ICs\Display Drivers & Controllers
Optical ADI SLP

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 100
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Current: 7 mA
Package/Case: SSOP-16
Packaging: Tube
Product Category: Display Drivers & Controllers
Product Type: Display Drivers & Controllers
Subcategory: Driver ICs
Type: High Power CCFL Controller
Base Product Number LT1768 ->
Current - Supply 7mA
Dimming Yes
ECCN EAR99
Frequency 300kHz ~ 410kHz
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature 0В°C ~ 125В°C
Package Tube
Package / Case 16-SSOP (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-SSOP
Type CCFL Controller
Video File Introducing Power by Linear
Voltage - Supply 8V ~ 24V
Current - Output Source/Sink -
Manufacturer Linear Technology
Packaging Tube
Part Status Active
Series -
Standard Package 100
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем