LT1787HVIS8#PBF, Current Sense Amplifiers Precision, High Side Current Sense Amplifiers

LT1787HVIS8#PBF, Current Sense Amplifiers Precision, High Side Current Sense Amplifiers
Изображения служат только для ознакомления,
см. техническую документацию
3 430 руб.
от 10 шт.2 820 руб.
от 50 шт.2 630 руб.
от 100 шт.2 068.82 руб.
Добавить в корзину 1 шт. на сумму 3 430 руб.
Номенклатурный номер: 8004976263
Артикул: LT1787HVIS8#PBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: High Side Current Sense Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 120 dB
Development Kit: DC907A-B
Factory Pack Quantity: 100
Gain Error: 1%
Gain V/V: 8 V/V
GBP - Gain Bandwidth Product: 115 kHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 60 uA
Output Current per Channel: 50 uA
Package/Case: SOIC-8
Packaging: Tube
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 135 dB
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 2.5 V
Vcm - Common Mode Voltage: 2.5 V to 60 V
Vos - Input Offset Voltage: 40 uV
Вес, г 2

Техническая документация

Datasheet
pdf, 256 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем