LT1792ACS8#PBF, Precision Amplifiers Low Noise, Precision, JFET Input Op Amp

LT1792ACS8#PBF, Precision Amplifiers Low Noise, Precision, JFET Input Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
2 890 руб.
от 10 шт.2 470 руб.
от 50 шт.2 250 руб.
Добавить в корзину 1 шт. на сумму 2 890 руб.
Номенклатурный номер: 8004976276
Артикул: LT1792ACS8#PBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: Low Noise Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 105 dB
Development Kit: DC417B
en - Input Voltage Noise Density: 4.2 nV/sqrt Hz
Factory Pack Quantity: 100
Gain V/V: 4800 V/mV
GBP - Gain Bandwidth Product: 5.6 MHz
Ib - Input Bias Current: 300 pA
In - Input Noise Current Density: 0.01 pA/rtHz
Ios - Input Offset Current: 100 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 4.2 mA
Output Current per Channel: 27 mA
Package/Case: SOIC-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Shutdown: No Shutdown
SR - Slew Rate: 3.4 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 10 V
Vcm - Common Mode Voltage: 13.5 V
Voltage Gain dB: 74 dB
Vos - Input Offset Voltage: 400 uV
Вес, г 0.67

Техническая документация

Datasheet
pdf, 177 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем