LT1881AIS8#PBF, Precision Amplifiers Dual Rail-to-Rail Output, Picoamp Input Precision Op Amps
3 200 руб.
от 10 шт. —
2 680 руб.
от 50 шт. —
2 510 руб.
от 100 шт. —
1 909.93 руб.
Добавить в корзину 1 шт.
на сумму 3 200 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICsAnalog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 128 dB |
en - Input Voltage Noise Density: | 14 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gain V/V: | 1600 V/mV |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 100 pA |
In - Input Noise Current Density: | 0.03 pA/rtHz |
Ios - Input Offset Current: | 100 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 650 uA |
Output Current per Channel: | 10 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 106 dB |
Series: | LT1881 |
Settling Time: | 30 us |
Shutdown: | No Shutdown |
SR - Slew Rate: | 350 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 40 V |
Supply Voltage - Min: | 2.4 V |
Voltage Gain dB: | 64 dB |
Vos - Input Offset Voltage: | 25 uV |
Amplifier Type | General Purpose |
Base Product Number | LT1881 -> |
Current - Input Bias | 100pA |
Current - Output / Channel | 40mA |
Current - Supply | 850ВµA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 850kHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | LTВ® -> |
Slew Rate | 0.4V/Вµs |
Supplier Device Package | 8-SO |
Voltage - Input Offset | 25ВµV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 36V, В±1.35V ~ 18V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 302 КБ
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем