LT1999HMS8-10#PBF, Current Sense Amplifiers High Voltage, Bidirectional Current Sense Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 070 руб.
от 10 шт. —
1 700 руб.
от 50 шт. —
1 590 руб.
от 100 шт. —
1 374.31 руб.
Добавить в корзину 1 шт.
на сумму 2 070 руб.
Описание
Semiconductors\Amplifier ICs\Current Sense Amplifiers
LT1999 Bidirectional Current Sense AmplifierAnalog Devices LT1999 Bidirectional Current Sense Amplifier is designed to monitor bidirectional currents over a wide common-mode range. The device is offered in three gain options (10V/V, 20V/V, and 50V/V). The LT1999 senses current via an external resistive shunt and generates an output voltage, indicating both magnitude and direction of the sensed current. The output voltage is referenced halfway between the supply voltage and ground, or an external voltage can be used to set the reference level. With a 2MHz bandwidth and a common-mode input range of -5V to 80V, the LT1999 is suitable for monitoring currents in H-Bridge motor controls, switching power supplies, solenoid currents, and battery charge currents from full charge to depletion.
Технические параметры
3 dB Bandwidth: | 2 MHz |
Accuracy: | 0.5% |
Amplifier Type: | High Voltage, Bidirectional Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 120 dB |
Development Kit: | DC1698A-A, DC1698A-B, DC1698A-C |
en - Input Voltage Noise Density: | 97 nV/rtHz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain Error: | 0.2% |
GBP - Gain Bandwidth Product: | 2 MHz |
Ib - Input Bias Current: | 137.5 uA |
Ios - Input Offset Current: | 10 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.55 mA |
Output Current per Channel: | 31 mA |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
PSRR - Power Supply Rejection Ratio: | 77 dB |
Series: | LT1999 |
Settling Time: | 2.5 us |
Shutdown: | No Shutdown |
SR - Slew Rate: | 3 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Vcm - Common Mode Voltage: | -5 V to 80 V |
Vos - Input Offset Voltage: | 500 uV |
-3db Bandwidth | 2MHz |
Amplifier Type | Current Sense |
Base Product Number | LT1999 -> |
Current - Input Bias | 137.5ВµA |
Current - Supply | 5.8mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 3V/Вµs |
Supplier Device Package | 8-MSOP |
Voltage - Input Offset | 500ВµV |
Voltage - Supply, Single/Dual (В±) | 4.5V ~ 5.5V |
Вес, г | 3.9 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем