LT1999IMS8-10#PBF, Current Sense Amplifiers High Voltage, Bidirectional Current Sense Amplifier

LT1999IMS8-10#PBF, Current Sense Amplifiers High Voltage, Bidirectional Current Sense Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
1 780 руб.
от 10 шт.1 510 руб.
от 50 шт.1 360 руб.
от 100 шт.1 179.79 руб.
Добавить в корзину 1 шт. на сумму 1 780 руб.
Номенклатурный номер: 8004976491
Артикул: LT1999IMS8-10#PBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
LT1999 Bidirectional Current Sense Amplifier
Analog Devices LT1999 Bidirectional Current Sense Amplifier is designed to monitor bidirectional currents over a wide common-mode range. The device is offered in three gain options (10V/V, 20V/V, and 50V/V). The LT1999 senses current via an external resistive shunt and generates an output voltage, indicating both magnitude and direction of the sensed current. The output voltage is referenced halfway between the supply voltage and ground, or an external voltage can be used to set the reference level. With a 2MHz bandwidth and a common-mode input range of -5V to 80V, the LT1999 is suitable for monitoring currents in H-Bridge motor controls, switching power supplies, solenoid currents, and battery charge currents from full charge to depletion.

Технические параметры

3 dB Bandwidth: 2 MHz
Accuracy: 0.5%
Amplifier Type: High Voltage, Bidirectional Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 120 dB
Development Kit: DC1698A-A, DC1698A-B, DC1698A-C
en - Input Voltage Noise Density: 97 nV/rtHz
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: 0.2%
GBP - Gain Bandwidth Product: 2 MHz
Ib - Input Bias Current: 137.5 uA
Ios - Input Offset Current: 10 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.55 mA
Output Current per Channel: 31 mA
Package / Case: MSOP-8
Packaging: Tube
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 77 dB
Series: LT1999
Settling Time: 2.5 us
Shutdown: No Shutdown
SR - Slew Rate: 3 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Vcm - Common Mode Voltage: -5 V to 80 V
Vos - Input Offset Voltage: 500 uV
Вес, г 0.2

Техническая документация

Datasheet
pdf, 1330 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем