LT5401AHMSE#PBF, Resistor Networks & Arrays Matched Precision Resistor Network
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 270 руб.
от 10 шт. —
3 510 руб.
от 25 шт. —
3 110 руб.
от 50 шт. —
2 669.87 руб.
Добавить в корзину 1 шт.
на сумму 4 270 руб.
Описание
Passive Components\Resistors\Resistor Networks & Arrays
LT5401 Matched Resistor Network Analog Devices LT5401 Matched Resistor Network is optimised for use with fully differential or difference amplifiers. The Matched Resistor Network offers excellent matching specifications over the entire temperature range. The LT5401 contains two strings of matched resistors, each providing three tap points. The resulting matched ratios are well suited for precisely setting a differential amplifier"s gain or attenuation.
Технические параметры
Номинальное сопротивление | 350 Ohms, 700 Ohms | |
Точность,% | 7.5% | |
Количество резисторов | 8 | |
Brand: | Analog Devices | |
Circuit Type: | Isolated | |
Factory Pack Quantity: | 50 | |
Manufacturer: | Analog Devices Inc. | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Number of Pins: | 10 | |
Package/Case: | MSOP-10 | |
Packaging: | Tube | |
Product Category: | Resistor Networks & Arrays | |
Product Type: | Resistor Networks & Arrays | |
Product: | Networks | |
Subcategory: | Resistors | |
Temperature Coefficient: | 25 PPM/C | |
Termination Style: | SMD/SMT | |
Applications | Voltage Divider(TCR Matched) | |
Circuit Type | Isolated | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.043""(1.10mm) | |
HTSUS | 8533.21.0020 | |
Moisture Sensitivity Level (MSL) | 3(168 Hours) | |
Mounting Type | Surface Mount | |
Number of Pins | 10 | |
Operating Temperature | -40В°C ~ 125В°C | |
Package | Tube | |
Package / Case | 10-TFSOP, 10-MSOP(0.118"", 3.00mm Width)Exposed | |
Resistor Matching Ratio | В±0.003% | |
Resistor-Ratio-Drift | В±0.2ppm/В°C | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.118"" L x 0.118"" W(3.00mm x 3.00mm) | |
Supplier Device Package | 10-MSOP-EP | |
Temperature Coefficient | В±25ppm/В°C |
Техническая документация
Datasheet
pdf, 932 КБ
Datasheet
pdf, 1134 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Резисторные сборки серии НР1-4-8М, НР1-4-9М
pdf, 234 КБ
Дополнительная информация
Похожие товары