LT5401IMSE#PBF, Resistor Networks & Arrays Matched Precision Resistor Network
![LT5401IMSE#PBF, Resistor Networks & Arrays Matched Precision Resistor Network](https://static.chipdip.ru/lib/082/DOC043082161.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 010 руб.
от 10 шт. —
2 560 руб.
от 25 шт. —
2 350 руб.
от 50 шт. —
2 063.86 руб.
Добавить в корзину 1 шт.
на сумму 3 010 руб.
Описание
Passive Components\Resistors\Resistor Networks & Arrays
LT5401 Matched Resistor Network Analog Devices LT5401 Matched Resistor Network is optimised for use with fully differential or difference amplifiers. The Matched Resistor Network offers excellent matching specifications over the entire temperature range. The LT5401 contains two strings of matched resistors, each providing three tap points. The resulting matched ratios are well suited for precisely setting a differential amplifier"s gain or attenuation.
Технические параметры
Номинальное сопротивление | 350 Ohms, 700 Ohms | |
Точность,% | 15% | |
Количество резисторов | 8 | |
Brand: | Analog Devices | |
Circuit Type: | Isolated | |
Factory Pack Quantity: | 50 | |
Manufacturer: | Analog Devices Inc. | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Number of Pins: | 10 | |
Package/Case: | MSOP-10 | |
Packaging: | Tube | |
Product Category: | Resistor Networks & Arrays | |
Product Type: | Resistor Networks & Arrays | |
Product: | Networks | |
Subcategory: | Resistors | |
Temperature Coefficient: | 25 PPM/C | |
Termination Style: | SMD/SMT | |
Case Size per Element | NOT REQUIRED | |
Construction | Rectangular | |
Failure Rate | Not Required | |
Military Standard | Not Required | |
Mounting Style | Surface Mount | |
No. of Terminals | 10 | |
Operating Temp Range | -40C to 85C | |
Package / Case | MSOP | |
Packaging | Tube | |
Product Depth (mm) | 3(mm) | |
Product Height (mm) | 0.86(mm) | |
Product Length (mm) | 4.9(mm) | |
Rad Hardened | No | |
Seated Plane Height | 1.1(mm) | |
Temperature Range @ Derated Power | 100 TO 150 | |
Terminal Pitch | 0.5(mm) | |
Termination Style | Gull Wing |
Техническая документация
Datasheet
pdf, 932 КБ
Datasheet
pdf, 1134 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Резисторные сборки серии НР1-4-8М, НР1-4-9М
pdf, 234 КБ
Дополнительная информация
Похожие товары