LT6005HGN#PBF, Precision Amplifiers 4x 1.6V, 1 A Prec R2R In & Out Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 860 руб.
от 10 шт. —
1 550 руб.
от 100 шт. —
1 220 руб.
от 200 шт. —
939.84 руб.
Добавить в корзину 1 шт.
на сумму 1 860 руб.
Описание
Op Amp Quad Low Power Amplifier R-R I/O ±8V/16V Automotive 16-Pin SSOP N Tube
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±8 |
Maximum Input Bias Current (uA) | 0.012@5V@-40C to 125C |
Maximum Input Offset Current (uA) | 0.004@5V@-40C to 125C |
Maximum Input Offset Voltage (mV) | 1.7@5V@-40C to 125C |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 16 |
Maximum Supply Current (mA) | 0.01@5V@-40C to 125C |
Minimum CMRR (dB) | 68 |
Minimum CMRR Range (dB) | 65 to 70 |
Minimum Dual Supply Voltage (V) | ±0.8 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 76 |
Minimum Single Supply Voltage (V) | 1.6 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SSOP N |
Supplier Temperature Grade | Automotive |
Type | Low Power Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5 |
Typical Gain Bandwidth Product (MHz) | 0.002 |
Typical Slew Rate (V/us) | 0.0002(Min)@5V@-40C to 125C |
Typical Voltage Gain (dB) | 86.02(Min) |
Техническая документация
Datasheet
pdf, 1211 КБ