LT6237IDD#PBF, Precision Amplifiers 2x R2R Out 215MHz, 1.1nV/vHz Op Amp/SA

LT6237IDD#PBF, Precision Amplifiers 2x R2R Out 215MHz, 1.1nV/vHz Op Amp/SA
Изображения служат только для ознакомления,
см. техническую документацию
1 890 руб.
от 10 шт.1 630 руб.
от 25 шт.1 550 руб.
Добавить в корзину 1 шт. на сумму 1 890 руб.
Номенклатурный номер: 8004977330
Артикул: LT6237IDD#PBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 115 dB
en - Input Voltage Noise Density: 1.1 nV/sqrt Hz
Factory Pack Quantity: 121
GBP - Gain Bandwidth Product: 215 MHz
Ib - Input Bias Current: 5 uA
In - Input Noise Current Density: 1 pA/rtHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 3.15 mA
Output Current per Channel: 45 mA
Package/Case: DFN-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 60 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 12.6 V
Supply Voltage - Min: 3 V
Vos - Input Offset Voltage: 75 uV
Вес, г 0.09

Техническая документация

Datasheet
pdf, 1563 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем