LT8603JUJ#WPBF, Power Management Specialized - PMIC 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller

LT8603JUJ#WPBF, Power Management Specialized - PMIC 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller
Изображения служат только для ознакомления,
см. техническую документацию
3 090 руб.
от 10 шт.2 650 руб.
от 25 шт.2 120 руб.
от 100 шт.1 816.87 руб.
Добавить в корзину 1 шт. на сумму 3 090 руб.
Номенклатурный номер: 8004977491
Артикул: LT8603JUJ#WPBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
LT86xx High-Voltage Buck Regulators

Analog Devices Inc. LT86xx High-Voltage Synchronous Buck Regulators product line features high-performance step-down buck switching regulator ICs. The LT86xx High-Voltage Buck Regulators work from input voltages from 3V up to 100V+, switching frequencies up to 4MHz, and high-efficiency operation up to 96%.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 61
Input Current: 50 uA
Input Voltage Range: 2.6 V to 42 V
Input Voltage, Max: 42 V
Input Voltage, Min: 2.6 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 8 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Current: 1.5 A, 1.8 A, 2.5 A
Output Voltage Range: 1.2 V to 8 V
Package / Case: QFN-40
Packaging: Tube
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Qualification: AEC-Q100
Series: LT8603
Subcategory: PMIC-Power Management ICs
Type: Voltage Regulator, Multiple Outputs

Техническая документация

Datasheet
pdf, 2890 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем