LTC1334IG#PBF, RS-232 Interface IC Single 5V RS232/RS485 Multiprotocol Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 930 руб.
от 10 шт. —
4 850 руб.
от 25 шт. —
4 620 руб.
от 94 шт. —
3 511.65 руб.
Добавить в корзину 1 шт.
на сумму 5 930 руб.
Описание
Semiconductors\Interface ICs\RS-232 Interface IC
Interface & Isolation ADI SLP
Технические параметры
Brand: | Analog Devices |
Data Rate: | 5 Mb/s |
Duplex: | Half Duplex |
ESD Protection: | 10 kV |
Factory Pack Quantity: | 47 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 4 Driver |
Number of Receivers: | 4 Receiver |
Operating Supply Current: | 8 mA |
Operating Supply Voltage: | 5 V |
Output Current: | 250 mA |
Package/Case: | SSOP-28 |
Packaging: | Tube |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Protocol Supported: | RS-232/RS-485 |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Multiprotocol Transceiver |
Automotive | No |
Driving Mode | 3-State |
Maximum Supply Current - (mA) | 25 |
Military | No |
Number of Drivers per Line | 1@RS-232I32@RS-485 |
Number of Receivers | 2@RS-485I4@RS-232 |
Number of Receivers per Line | 32@RS-485I1@RS-232 |
Number of Transceivers | 1 |
Number of Transmitters | 2@RS-485I4@RS-232 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 28 |
Power Supply Type | Single |
Receiver Communication Type | RS-232IRS-485 |
Receiver Signal Type | DifferentialISingle-Ended |
Standard Package Name | SOP |
Supplier Package | SSOP |
Transmitter Signal Type | DifferentialISingle-Ended |
Вес, г | 0.74 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем