LTC1344ACG#PBF, RS-232 Interface IC Sftwr-Sel Cable Terminator
5 340 руб.
от 10 шт. —
4 370 руб.
от 25 шт. —
4 190 руб.
Добавить в корзину 1 шт.
на сумму 5 340 руб.
Описание
Semiconductors\Interface ICs\RS-232 Interface IC
Interface & Isolation ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: | 59 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 400 uA |
Operating Supply Voltage: | 5 V |
Packaging: | Tube |
Pd - Power Dissipation: | 600 mW |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Type: | Software-Selectable Cable Terminator |
Base Product Number | LTC1344 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Terminations | 6 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 24-SSOP (0.209"", 5.30mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Supplier Device Package | 24-SSOP |
Type | Cable |
Voltage - Supply | 4.75V ~ 5.25V |
Вес, г | 0.43 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем
Похожие товары