LTC1487CS8#PBF, RS-485 Interface IC Ultra-Low Power RS485 with Low EMI, Shutdown and High Input Impedance
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 820 руб.
от 10 шт. —
1 560 руб.
от 100 шт. —
1 190 руб.
от 200 шт. —
1 049.03 руб.
Добавить в корзину 1 шт.
на сумму 1 820 руб.
Описание
1/1 Transceiver Half RS422, RS485 8-SOIC
Технические параметры
Base Product Number | LTC1487 -> |
Data Rate | 250kbps |
Duplex | Half |
ECCN | EAR99 |
Environmental Information | http://quality.linear-web.com/rohs.php?part=LTC148 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
Protocol | RS422, RS485 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 45mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Type | Transceiver |
Voltage - Supply | 4.75V ~ 5.25V |
Automotive | No |
Data Transmission Topology | Multidrop|Multipoint |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | RS-485 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 70 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 0.2 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Surface Mount |
Number of Drivers per Line | 1@RS-422|256@RS-485 |
Number of Receiver Enables | 1 |
Number of Receivers | 1 |
Number of Receivers per Line | 10@RS-422|256@RS-485 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-422|RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Commercial |
Transmitter Communication Type | RS-422|RS-485 |
Transmitter Signal Type | Differential |
Typical Single Supply Voltage (V) | 5 |
Вес, г | 0.204 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем