LTC2953IDD-2#PBF, Supervisory Circuits Push Button On/Off Controller with Voltage Monitoring
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 270 руб.
Добавить в корзину 1 шт.
на сумму 2 270 руб.
Описание
Semiconductors\Power Management ICs\Supervisory Circuits
Power Management ADI SLP
Технические параметры
Accuracy: | 1.5% |
Battery Backup Switching: | No Backup |
Brand: | Analog Devices |
Chip Enable Signals: | Chip Enable |
Development Kit: | DC1099A |
Factory Pack Quantity: | 121 |
Manual Reset: | No Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 14 uA |
Output Type: | Open Drain |
Package/Case: | DFN-12 |
Packaging: | Tube |
Power Fail Detection: | Yes |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 27 V |
Supply Voltage - Min: | 2.7 V |
Threshold Voltage: | 600 mV |
Type: | Voltage Monitor |
Undervoltage Threshold: | 492 mV |
Watchdog Timers: | No Watchdog |
Battery Backup Switching | No |
Chip Enable Signals | No |
Manual Reset | No |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Supply Voltage (Max) | 27(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Driver | OPEN DRAIN |
Package Type | DFN EP |
Packaging | Rail/Tube |
Pin Count | 12 |
Power Fail Detection | Yes |
Rad Hardened | No |
Reset Threshold Voltage (Max) | 1(V) |
Reset Threshold Voltage (Min) | 0.6(V) |
Supply Current | 0.026(mA) |
Watchdog Timer | No |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 196 КБ
Datasheet LTC2953CDD-1#PBF
pdf, 209 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем