LTC2965HMS#PBF, Supervisory Circuits 100V uP 1x V Mon
см. техническую документацию
Описание
LTC2965 is a low current, high voltage single channel voltage monitor. Internal high value resistors sense the input monitor pin providing a compact and low power solution for voltage monitoring. Two comparator reference inputs (INH and INL) are included to allow configuration of a high and low threshold using an external resistive divider biased from the on-chip reference. A range selection pin is provided to set the internal resistive divider for 10x or 40x scaling. The thresholds are scaled according to the range selection settings. Additionally, either INH or INL can be grounded to enable built-in hysteresis. Polarity selection pin allows the output to be inverted. The output is 100V capable and includes a 500k pull-up resistor to an internal supply. Typical applications are portable equipment, battery-powered equipment, telecom systems, automotive/industrial electronics.
• Adjustable threshold range, internal high value resistive dividers
• Input supply operating range from 3.5 to 100V, TA=25°C. VIN=12V, RS=GND, PS=GND, INH=1.2V, INL=GND
• VIN monitor range from 3.5 to 98V
• Quiescent current is 7µA
• ±1.4% (max) threshold accuracy over temperature
• Polarity selection, 100V rated outputs
• Selectable built-in hysteresis
• 16-lead plastic MSOP package
• Temperature range from -40°C to 125°C
Технические параметры
Количество Выводов | 16вывод(-ов) |
Количество Устройств Мониторинга | 1монитор(-ов) |
Корпус Цифровой ИС | MSOP |
Максимальная Рабочая Температура | 125 C |
Максимальное Напряжение Питания | 100В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 3.5В |
Пороговое Напряжение | 98В |
Тип Сброса | Регулируемый |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Automotive | Yes |
Battery Backup Switching | No |
Chip Enable Signals | No |
Manual Reset | No |
Maximum Operating Supply Voltage - (V) | 100 |
Maximum Supply Current - (uA) | 15 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3.5 |
Monitored Voltage - (V) | 3.5 to 98 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Pin Count | 16 |
Power Fail Detection | No |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Watchdog Timer | No |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем