LTC3600IDD#PBF, Switching Voltage Regulators 15V, 1.5A Synchronous Rail-to-Rail Single Resistor Step-Down Regulator

LTC3600IDD#PBF, Switching Voltage Regulators 15V, 1.5A Synchronous Rail-to-Rail Single Resistor Step-Down Regulator
Изображения служат только для ознакомления,
см. техническую документацию
2 640 руб.
от 10 шт.2 170 руб.
от 100 шт.1 640 руб.
от 242 шт.1 557.08 руб.
Добавить в корзину 1 шт. на сумму 2 640 руб.
Номенклатурный номер: 8004979094
Артикул: LTC3600IDD#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Power Management ADI SLP

Технические параметры

Brand: Analog Devices
Development Kit: DC1667A
Factory Pack Quantity: 121
Input Voltage, Max: 15 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 15 V
Load Regulation: 0.25 uA, 0.05%, 0.3%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 700 uA
Output Current: 1.5 A
Output Voltage: 0 V to 14.5 V
Package/Case: DFN-12
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 700 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 4 MHz
Topology: Buck
Type: Internal Power Switch Buck
Base Product Number LTC3600 ->
Current - Output 1.5A
ECCN EAR99
Frequency - Switching 1MHz
Function Step-Down
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Outputs 1
Operating Temperature -40В°C ~ 125В°C (TJ)
Output Configuration Positive
Output Type Programmable
Package Tube
Package / Case 12-WFDFN Exposed Pad
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Software Download http://ltspice.analog.com/software/LTspiceIV.dmght
Supplier Device Package 12-DFN (3x3)
Synchronous Rectifier Yes
Topology Buck
Video File Introducing Power by Linear
Voltage - Input (Max) 15V
Voltage - Input (Min) 4V
Voltage - Output (Max) 14.5V
Voltage - Output (Min/Fixed) 0V
Вес, г 0.83

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем