LTC3779HFE#PBF, Switching Controllers 150V VIN and VOUT Synchronous 4-Switch Buck-Boost Controller

LTC3779HFE#PBF, Switching Controllers 150V VIN and VOUT Synchronous 4-Switch Buck-Boost Controller
Изображения служат только для ознакомления,
см. техническую документацию
4 970 руб.
от 10 шт.4 250 руб.
от 50 шт.3 300 руб.
от 100 шт.3 074.17 руб.
Добавить в корзину 1 шт. на сумму 4 970 руб.
Номенклатурный номер: 8004979240
Артикул: LTC3779HFE#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
External Power Switch Buck Controllers
Analog Devices Inc. External Power Switch Buck Controllers are a broad range of step-down (buck) controllers for almost any application. The controllers offer wide input voltage ranges, multiple output capability, multiphase operation, and output tracking. They come in voltage-mode and current-mode topologies, offer easy synchronization to external clocks, and possess comprehensive protection features.

Технические параметры

Brand: Analog Devices
Duty Cycle - Max: 90%
Factory Pack Quantity: Factory Pack Quantity: 50
Input Voltage: 4.5 V to 150 V
Isolation: Isolated
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3.6 mA
Output Current: 10 A
Output Voltage: 1.2 V to 150 V
Package / Case: TSSOP-38
Packaging: Tube
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Switching Controllers
Series: LTC3779
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 50 kHz to 600 kHz
Topology: Buck-Boost
Вес, г 1.75

Техническая документация

Datasheet
pdf, 3302 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем