LTC4020EUHF#TRPBF, Battery Management 55V Buck-Boost Multi-Chemistry Battery Charger

LTC4020EUHF#TRPBF, Battery Management 55V Buck-Boost Multi-Chemistry Battery Charger
Изображения служат только для ознакомления,
см. техническую документацию
3 530 руб.
от 10 шт.3 080 руб.
от 25 шт.2 720 руб.
от 100 шт.2 246.24 руб.
Добавить в корзину 1 шт. на сумму 3 530 руб.
Номенклатурный номер: 8004979439
Артикул: LTC4020EUHF#TRPBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Battery Management
LTC4020 55V Buck-Boost Battery Chargers
Analog Devices Inc. LTC4020 55V Buck-Boost Multi-Chemistry Battery Chargers offer high-efficiency battery charging over a wide voltage range of 4.5V to 55V input and 60V absolute maximum. These chargers are developed as a high-voltage power manager producing PowerPath™ instant-on operation and include an onboard buck-boost DC/DC controller. Battery charge requirements, input power supply limitations, and load variations are in response to the LTC4020 ideally managing power distribution between battery and converter outputs. Although the battery is fully discharged, the Analog Devices LTC4020 instant-on operation ensures system load power. Features include bad battery detection with auto-reset and an integrated timer for termination and protection.

Технические параметры

Brand: Analog Devices
Development Kit: DC2044A, DC2134A
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Analog Devices Inc.
Mounting Style: SMD/SMT
Operating Supply Voltage: 4.5 V to 55 V
Output Voltage: 55 V
Package / Case: QFN-38
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: LTC4020
Subcategory: PMIC-Power Management ICs
Вес, г 0.09

Техническая документация

Datasheet
pdf, 400 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем