LTC6104CMS8#PBF, Current Sense Amplifiers Hi V, Hi Side, Bi-Directional C Sense Am

LTC6104CMS8#PBF, Current Sense Amplifiers Hi V, Hi Side, Bi-Directional C Sense Am
Изображения служат только для ознакомления,
см. техническую документацию
1 320 руб.
от 10 шт.1 040 руб.
от 100 шт.809 руб.
Добавить в корзину 1 шт. на сумму 1 320 руб.
Номенклатурный номер: 8004979790
Артикул: LTC6104CMS8#PBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 140 dB
Factory Pack Quantity: 50
Gain Error: 0.2%
GBP - Gain Bandwidth Product: 140 kHz
Ib - Input Bias Current: 245 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 450 uA
Output Current per Channel: 1 mA
Package/Case: MSOP-8
Packaging: Tube
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 4 V
Vcm - Common Mode Voltage: 4 V to 60 V
Vos - Input Offset Voltage: 600 uV
Вес, г 0.09

Техническая документация

Datasheet
pdf, 296 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем