LTC6104HMS8#PBF, Current Sense Amplifiers Hi V, Hi Side, Bi-Directional C Sense Am
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 660 руб.
от 10 шт. —
1 470 руб.
Добавить в корзину 1 шт.
на сумму 1 660 руб.
Описание
Semiconductors\Amplifier ICs\Current Sense Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 140 dB |
Factory Pack Quantity: | 50 |
Gain Error: | 0.2% |
GBP - Gain Bandwidth Product: | 140 kHz |
Ib - Input Bias Current: | 245 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 450 uA |
Output Current per Channel: | 1 mA |
Package/Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
PSRR - Power Supply Rejection Ratio: | 115 dB |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 60 V |
Supply Voltage - Min: | 4 V |
Vcm - Common Mode Voltage: | 4 V to 60 V |
Vos - Input Offset Voltage: | 700 uV |
Amplifier Type | Current Sense |
Base Product Number | LTC6104 -> |
Current - Input Bias | 100nA |
Current - Output / Channel | 1mA |
Current - Supply | 640ВµA |
ECCN | EAR99 |
Gain Bandwidth Product | 200kHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-MSOP |
Voltage - Input Offset | 85ВµV |
Voltage - Supply, Single/Dual (В±) | 4V ~ 60V, В±2V ~ 30V |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 296 КБ
Datasheet LTC6104HMS8#PBF
pdf, 309 КБ
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем