Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

LTC6244HVCMS8#PBF, Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp

LTC6244HVCMS8#PBF, Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
1 870 руб.
от 10 шт.1 580 руб.
от 50 шт.1 430 руб.
от 100 шт.1 231.50 руб.
Добавить в корзину 1 шт. на сумму 1 870 руб.
Номенклатурный номер: 8004979819
Артикул: LTC6244HVCMS8#PBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: Low Noise Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 105 dB
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 50
Gain V/V: 2500 V/mV
GBP - Gain Bandwidth Product: 50 MHz
Ib - Input Bias Current: 1 pA
In - Input Noise Current Density: 0.00056 pA/rtHz
Ios - Input Offset Current: 500 fA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 6.25 mA
Output Current per Channel: 35 mA
Output Type: Rail-to-Rail
Package / Case: MSOP-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Series: LTC6244
Settling Time: 535 ns
Shutdown: No Shutdown
SR - Slew Rate: 35 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2.8 V
Vos - Input Offset Voltage: 40 uV
Вес, г 0.11

Техническая документация

Datasheet
pdf, 357 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем