LTC6362IDD#PBF, Precision Amplifiers Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver
см. техническую документацию
Описание
LTC6362 is a low power, low noise differential op-amp with rail-to-rail input and output swing that has been optimized to drive low power SAR ADC. This device draws only 1mA of supply current in active operation, and features a shutdown mode in which the current consumption is reduced to 70µA. This amplifier may be configured to convert a single ended input signal to a differential output signal, and is capable of being operated in an inverting or non-inverting configuration. Low offset voltage, low input bias current, and a stable high impedance configuration make this amplifier suitable for use not only as an ADC driver but also earlier in the signal chain, to convert a precision sensor signal to a balanced signal for processing in noisy industrial environments. It is widely used in application such as 16-bit and 18-bit SAR ADC drivers, single-ended-to-differential conversion, low power pipeline ADC driver, differential line drivers, battery-powered instrumentation etc.
• Supply voltage is 2.8V to 5.25V
• Offset voltage is 200µV max
• Input bias current is 260nA max
• Fast settling is 550ns to 18-bit, 8VP-P output
• Low distortion is -116dBc at 1kHz, 8VP-P
• Input-referred noise is 3.9nV/√Hz
• Gain-bandwidth product is 180MHz
• -3dB bandwidth is 34MHz
• Operating temperature is -40°C to 85°C
• Packaging style is 8-lead plastic DFN
Технические параметры
Диапазон Напряжения Питания | 2.8В до 5.25В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 1усилитель(-ей) |
Линейка Продукции | - |
Максимальная Рабочая Температура | 85°C |
Максимальное Усиление дБ | 95дБ |
Минимальная Рабочая Температура | -40°C |
Напряжение Входного Смещения | 75мкВ |
Полоса Пропускания | 180МГц |
Скорость Нарастания | 45В/мкс |
Стандарты Автомобильной Промышленности | - |
Стиль Корпуса Усилителя | DFN |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 0.022 |
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем