LTC6911HMS-2#PBF, Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain

LTC6911HMS-2#PBF, Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain
Изображения служат только для ознакомления,
см. техническую документацию
2 300 руб.
от 10 шт.1 970 руб.
от 50 шт.1 760 руб.
от 100 шт.1 418.89 руб.
Добавить в корзину 1 шт. на сумму 2 300 руб.
Номенклатурный номер: 8004979921
Артикул: LTC6911HMS-2#PBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Special Purpose Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: Variable Gain Amplifiers
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 80 dB
en - Input Voltage Noise Density: 9.9 nV/rtHz
Factory Pack Quantity: 50
GBP - Gain Bandwidth Product: 11 MHz
Input Type: Rail-to-Rail
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 2.1 mA
Output Current per Channel: 35 mA
Output Type: Rail-to-Rail
Package/Case: MSOP-10
Packaging: Tube
Product Category: Special Purpose Amplifiers
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
SR - Slew Rate: 16 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 10.5 V
Supply Voltage - Min: 2.7 V
THD plus Noise: 0.008%
Voltage Gain dB: 36 dB
Vos - Input Offset Voltage: 2 mV
Вес, г 0.03

Техническая документация

Datasheet
pdf, 229 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем