OP284FSZ-REEL, Precision Amplifiers PREC RAIL TO RAIL OP AMP TAPE & REEL

Фото 1/7 OP284FSZ-REEL, Precision Amplifiers PREC RAIL TO RAIL OP AMP TAPE & REEL
Изображения служат только для ознакомления,
см. техническую документацию
2 380 руб.
Добавить в корзину 1 шт. на сумму 2 380 руб.
Альтернативные предложения1
Посмотреть аналоги1
Номенклатурный номер: 8004980421
Артикул: OP284FSZ-REEL
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: General Purpose Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 60 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density: 3.9 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 4.25 MHz
Ib - Input Bias Current: 450 nA
In - Input Noise Current Density: 0.4 pA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 2.9 mA
Operating Supply Voltage: 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Output Current per Channel: 6.5 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 76 dB
Series: OP284
Shutdown: No Shutdown
SR - Slew Rate: 2.4 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 36 V, +/-18 V
Supply Voltage - Min: 3 V, +/-1.5 V
Technology: Bipolar
Type: General Purpose Amplifier
Voltage Gain dB: 107.6 dB
Vos - Input Offset Voltage: 125 uV
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.33.00.01
Type Precision Amplifier
Manufacturer Type Precision Amplifier
Number of Channels per Chip 2
Rail to Rail Rail to Rail Input/Output
Process Technology Bipolar
Maximum Input Offset Voltage (mV) 0.125@5V
Minimum Single Supply Voltage (V) 3
Typical Single Supply Voltage (V) 12|24|15|5|28|18|9
Maximum Single Supply Voltage (V) 36
Minimum Dual Supply Voltage (V) ±1.5
Typical Dual Supply Voltage (V) ±12|±3|±5|±15|±9
Maximum Dual Supply Voltage (V) ±18
Maximum Input Offset Current (uA) 0.05@5V
Maximum Input Bias Current (uA) 0.45@5V
Maximum Supply Current (mA) 2.9@5V@-40C to 125C
Typical Output Current (mA) 6.5@5V
Power Supply Type Single|Dual
Typical Slew Rate (V/us) 2.4@5V
Typical Input Noise Voltage Density (nV/rtHz) 3.9@5V
Typical Voltage Gain (dB) 107.6
Typical Noninverting Input Current Noise Density (pA/rtHz) 0.4@5V
Minimum PSRR (dB) 76
Minimum CMRR (dB) 60
Minimum CMRR Range (dB) 60 to 65
Typical Gain Bandwidth Product (MHz) 3.25
Typical Settling Time (ns) 2500
Shut Down Support No
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Supplier Temperature Grade Extended Industrial
Packaging Tape and Reel
Pin Count 8
Supplier Package SOIC N
Standard Package Name SOP
Mounting Surface Mount
Package Height 1.5(Max)
Package Length 5(Max)
Package Width 4(Max)
PCB changed 8
Lead Shape Gull-wing
CMRR - Коэффициент подавления синфазного сигнала: 60 dB
en - Интенсивность шума входного напряжения: 3.9 nV/sqrt Hz
GBP - Произведение коэффициента усиления на ширину полосы пропускания (fT): 4.25 MHz
Ib - Входной ток смещения: 450 nA
In - плотность тока шума на входе: 0.4 pA/sqrt Hz
PSRR - Коэффициент подавления помех по питанию: 76 dB
SR - скорость нарастания выходного напряжения: 2.4 V/us
Vos - Входное напряжение смещения нуля: 125 uV
Вид монтажа: SMD/SMT
Выходной ток на канал: 6.5 mA
Категория продукта: Прецизионные усилители
Количество каналов: 2 Channel
Максимальная рабочая температура: +125 C
Максимальное напряжение сдвоенного питания: +/-18 V
Минимальная рабочая температура: -40 C
Минимальное напряжение сдвоенного питания: +/-1.5 V
Напряжение питания - макс.: 36 V, +/-18 V
Напряжение питания - мин.: 3 V, +/-1.5 V
Напряжение сдвоенного питания: +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V
Отключение: No Shutdown
Подкатегория: Amplifier ICs
Продукт: Precision Amplifiers
Производитель: Analog Devices Inc.
Рабочее напряжение питания: 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Рабочий ток источника питания: 2.9 mA
Размер фабричной упаковки: Размер фабричной упаковки: 1000
Серия: OP284
Технология: Bipolar
Тип входа: Rail-to-Rail
Тип выхода: Rail-to-Rail
Тип питания: Single, Dual
Тип продукта: Precision Amplifiers
Тип усилителя: General Purpose Amplifier
Тип: General Purpose Amplifier
Торговая марка: Analog Devices
Упаковка / блок: SOIC-8
Усиление по напряжению, дБ: 107.6 dB
Диапазон Напряжения Питания 3В до 36В, ±1.5В до±18В
Количество Выводов 8вывод(-ов)
Количество Усилителей 2 Усилителя
Максимальная Рабочая Температура 125 C
Минимальная Рабочая Температура -40 C
Полоса Пропускания 4.25МГц
Скорость Нарастания 4В/мкс
Стиль Корпуса Усилителя NSOIC
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Вес, г 0.38

Техническая документация

Datasheet
pdf, 669 КБ
Datasheet
pdf, 696 КБ
Datasheet
pdf, 250 КБ
Datasheet OP284FSZ
pdf, 248 КБ
OP184_284_484
pdf, 688 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем