SSM2167Z-EVAL, Audio IC Development Tools EVAL BRD RoHS Compliant
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 340 руб.
Добавить в корзину 1 шт.
на сумму 37 340 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
SSM2167 Microphone Pre-Amp Audio Evaluation Board
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3 V |
Packaging: | Bulk |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Evaluation Boards |
Series: | SSM2167 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SSM2167 |
Type: | Microphone |
Base Product Number | SSM2167 -> |
ECCN | EAR99 |
Embedded | No |
Function | Microphone Pre-Amp |
HTSUS | 8518.40.2000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | Variable Compression, Noise Gating, 0.2% THD + N, |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | Automatic Limiting Feature Prevents ADC Overload, |
Supplied Contents | Board(s) |
Type | Audio |
Utilized IC / Part | SSM2167 |
Вес, г | 28.35 |
Техническая документация
Datasheet
pdf, 229 КБ
Datasheet SSM2167Z-EVAL
pdf, 167 КБ