SSM2604CPZ-REEL7, Interface - CODECs Low Power Audio Codec

Фото 1/2 SSM2604CPZ-REEL7, Interface - CODECs Low Power Audio Codec
Изображения служат только для ознакомления,
см. техническую документацию
1 900 руб.
от 10 шт.1 640 руб.
от 25 шт.1 560 руб.
от 100 шт.1 255.63 руб.
Добавить в корзину 1 шт. на сумму 1 900 руб.
Номенклатурный номер: 8004980641
Артикул: SSM2604CPZ-REEL7
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Interface - CODECs
Interface & Isolation ADI SLP

Технические параметры

Brand: Analog Devices
Conversion Rate: 96 kHz
Development Kit: SSM2604-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 1500
Interface Type: I2C
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADCs: 2 ADC
Number of DACs: 2 DAC
Operating Supply Voltage: 1.8 V to 3.6 V
Package / Case: LFCSP-20
Product Category: Interface-CODECs
Product Type: CODECs
Product: Audio CODECs
Resolution: 24 bit
Series: SSM2604
SNR - Signal to Noise Ratio: 90 dB ADC/100 dB DAC
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
THD plus Noise: -80 dB ADC/-80 dB DAC
Type: Audio CODEC, Stereo
ADC/DAC Resolution (bit) 24
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Interface Type Serial(2-Wire)
Lead Shape No Lead
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.5|1.8
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of ADC Inputs 1
Number of ADCs 2
Number of Channels 2ADC/2DAC
Number of DAC Outputs 1
Number of DACs 2
Packaging Tape and Reel
Part Status Active
PCB changed 20
Pin Count 20
Power Supply Type Analog|Digital
PPAP No
Sampling Rate (ksps) 96
Signal to Noise Ratio (dB) 100
Standard Package Name CSP
Supplier Package LFCSP EP
Total Harmonic Distortion Plus Noise (THD+N) (dB) -80
Type PCM
Typical Operating Supply Voltage (V) 2.5|3.3
Вес, г 0.04

Техническая документация

Datasheet
pdf, 422 КБ
Datasheet SSM2604CPZ-REEL
pdf, 456 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем