SSM3582ACPZ, Audio Amplifiers 2 , 31.76 W, Digital Input, Filterless Stereo Class D Audio Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 670 руб.
от 10 шт. —
2 320 руб.
от 25 шт. —
1 820 руб.
от 100 шт. —
1 667.99 руб.
Добавить в корзину 1 шт.
на сумму 2 670 руб.
Описание
Semiconductors\Audio ICs\Audio Amplifiers
SSM3582 Class-D Audio AmplifiersAnalog Devices SSM3582 Class-D Audio Amplifiers feature high efficiency, fully integrated, digital input stereo Class-D audio amplifiers. The SSM3582"s proprietary, spread spectrum -∆ modulation scheme allows direct connection to the speaker. The direct connection ensures state-of-the-art analog performance and lowers radiated emissions compared to other Class-D architectures. An optional ultra-low Electromagnetic Interference (EMI) mode reduces radiated emissions above 100MHz.
Технические параметры
Audio - Load Impedance: | 8 Ohms |
Brand: | Analog Devices |
Class: | Class-D |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Output Power: | 31.76 W |
Package / Case: | LFCSP-40 |
Packaging: | Tray |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Amplifiers |
Subcategory: | Audio ICs |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 4.5 V |
THD plus Noise: | 0.004% |
Type: | 2-Channel Stereo |
Audio Amplifier Function | Speaker |
Dual Supply Voltage (Max) | 1.98/5.5/16(V) |
Dual Supply Voltage (Min) | 1.62/4.5(V) |
Dual Supply Voltage (Typ) | 1.8/5(V) |
Input Signal Type | SINGLE |
Maximum Load Resistance | 8 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Operational Class | Class-D |
Output Signal Type | DIFFERENTIAL |
Packaging | Tray |
Power Supply Rejection Ratio | 88(dB) |
Power Supply Requirement | Triple |
Rad Hardened | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Total Harmonic Distortion | 0.004%@8OHM@5W |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 854 КБ
Datasheet SSM3582A
pdf, 969 КБ
Дополнительная информация
Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем