TMP36GSZ-REEL, Board Mount Temperature Sensors 3V TEMPERATURE SENSOR TAPE & REEL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
от 10 шт. —
410 руб.
от 100 шт. —
352 руб.
от 500 шт. —
280.42 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Посмотреть аналоги4
Описание
Sensors\Temperature Sensors\Board Mount Temperature Sensors
Sensor SolutionsAnalog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.
Технические параметры
Accuracy: | +/-3 C |
Brand: | Analog Devices |
Configuration: | Remote |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 50 uA |
Output Type: | Analog |
Package / Case: | SOIC-8 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Series: | TMP36 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Temperature Sensor |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Module/IC Classification | IC |
Accuracy | ±3°C |
Sensor Gain | 10mV/°C |
Interface Type | Serial (2-Wire) |
Output Type | Analog(Voltage) |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 5|3.3 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 50 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Packaging | Tape and Reel |
Pin Count | 8 |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Вес, г | 0.07 |