ADXL189BWBRDZUP-RL, Accelerometers PSI5 x axisSatellite Sensor

ADXL189BWBRDZUP-RL, Accelerometers PSI5 x axisSatellite Sensor
Изображения служат только для ознакомления,
см. техническую документацию
2 670 руб.
от 10 шт.2 030 руб.
от 100 шт.1 410 руб.
от 250 шт.1 356.26 руб.
Добавить в корзину 1 шт. на сумму 2 670 руб.
Номенклатурный номер: 8004980681
Артикул: ADXL189BWBRDZUP-RL
Бренд: Analog Devices

Описание

Sensors\Motion & Position Sensors\Accelerometers
ADXL189B PSI5-Compatible Satellite Sensor

Analog Devices ADXL189B PSI5-Compatible Satellite Sensor is a g-range configurable, integrated single-axis satellite sensor that is compliant with the PSI5 Version 1.3 specification. The ADXL189B Satellite Sensor has a user-configurable range of ±30g to ±480g. In accordance with the PSI5 specification, the ADXL189B sensor can be configured to transmit data from multiple g-ranges during predefined time slots. The x-axis ADXL189B Satellite Sensor sends 10-bit acceleration data to the control module via a digital 2-wire current loop interface bus. Designers can configure the ADXL189B Satellite Sensor to include a 1-bit parity check or a 3-bit cyclic redundancy check (CRC). The ADXL189B Satellite Sensor is specified to operate over the full -40°C to +125°C automotive temperature range and provides cost-efficient solutions for front and side impact airbag satellite sensor applications.

Технические параметры

Acceleration: 30 g, 60 g, 120 g, 240 g, 480 g
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Type: Digital
Package / Case: SOIC-16
Packaging: Reel, Cut Tape
Product Category: Accelerometers
Product Type: Accelerometers
Qualification: AEC-Q100
Resolution: 10 bit
Sensing Axis: X
Sensor Type: 1-axis
Series: ADXL189
Subcategory: Sensors
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 4.5 V

Техническая документация