307-220-078, Standard Card Edge Connectors CARD GUIDE
![Фото 1/2 307-220-078, Standard Card Edge Connectors CARD GUIDE](https://static.chipdip.ru/lib/055/DOC018055111.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/337/DOC008337916.jpg)
257 шт., срок 6-8 недель
800 руб.
от 10 шт. —
640 руб.
от 100 шт. —
487 руб.
от 200 шт. —
438.09 руб.
Добавить в корзину 1 шт.
на сумму 800 руб.
Альтернативные предложения1
Описание
Connectors\Card Edge Connectors\Standard Card Edge Connectors
307 Series 3.96mm Pitch Card Edge ConnectorsEDAC 307 Series Card Edge Connectors feature 3.96mm contact spacing by 5.08mm row spacing and accept a 1.57mm nominal thickness PCB. EDAC 307 Series Card Edge Connectors offer single- or dual-row configurations and a variety of mounting options. These connectors accept between contact and in-contact polarizing keys. The series offers 5A continuous current rating and 1800V AC rms withstand voltage at sea level between adjacent contacts. The 307 Series connectors operate over a -40°C to +105°C temperature range.
Технические параметры
Board Thickness: | 1.57 mm |
Brand: | EDAC |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Material: | Thermoplastic Polyester |
Insulation Resistance: | 5000 MOhms |
Manufacturer: | EDAC |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Rows: | 2 Row |
Pitch: | 3.96 mm |
Product Category: | Standard Card Edge Connectors |
Product Type: | Standard Card Edge Connectors |
Product: | Receptacles |
Series: | 307 |
Subcategory: | Card Edge Connectors |
Termination Style: | Solder |
Accessory Type | Card Guide |
Color | Green |
ECCN | EAR99 |
Features | Accepts .062"" (1.57mm) Cards |
For Use With/Related Products | 305, 306, 307, 315, 316, 337, 338, 355, 356, 357, |
HTSUS | 3926.90.9985 |
Material | Thermoplastic, Polyester |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | 307 -> |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары