322-022-531-158, Standard Card Edge Connectors CARD EDGE W/ GUIDES .156 X .200

322-022-531-158, Standard Card Edge Connectors CARD EDGE W/ GUIDES .156 X .200
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 6-8 недель
6 220 руб.
от 10 шт.4 850 руб.
Добавить в корзину 1 шт. на сумму 6 220 руб.
Номенклатурный номер: 8004980885
Артикул: 322-022-531-158
Бренд: Edac

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
Card Edge Connectors
EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.

Технические параметры

Board Thickness: 1.57 mm
Brand: EDAC
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: EDAC
Mounting Angle: Vertical
Number of Positions: 22 Position
Pitch: 3.96 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: With Flanges
Series: 322
Subcategory: Card Edge Connectors
Вес, г 66.11

Техническая документация

Datasheet
pdf, 231 КБ
Чертеж
pdf, 111 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.