322-044-520-258, Standard Card Edge Connectors 44P Solder tail 5.08mm ROW SPACE

Фото 1/2 322-044-520-258, Standard Card Edge Connectors 44P Solder tail 5.08mm ROW SPACE
Изображения служат только для ознакомления,
см. техническую документацию
41 шт., срок 6-8 недель
7 250 руб.
от 10 шт.6 410 руб.
от 25 шт.5 540 руб.
Добавить в корзину 1 шт. на сумму 7 250 руб.
Альтернативные предложения1
Номенклатурный номер: 8004980886
Артикул: 322-044-520-258
Бренд: Edac

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
Card Edge Connectors
EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.

Технические параметры

Board Thickness: 1.57 mm
Brand: EDAC
Contact Material: Copper, Nickel, Tin Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Housing Material: Thermoplastic Polyester
Manufacturer: EDAC
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Positions: 44 Position
Packaging: Bulk
Pitch: 3.96 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: With Flanges
Series: 322
Subcategory: Card Edge Connectors
Card Thickness 0.062"" (1.57mm)
Card Type Non Specified - Dual Edge
Color Gray
Contact Finish Gold
Contact Material Copper, Nickel, Tin Alloy
ECCN EAR99
Features Card Guides
Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40
Gender Female
HTSUS 8536.69.4040
Material - Insulation Polycarbonate (PC)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Positions 44
Number of Positions/Bay/Row 22
Number of Rows 2
Operating Temperature -65В°C ~ 125В°C
Package Bulk
Pitch 0.156"" (3.96mm)
Read Out Dual
RoHS Status ROHS3 Compliant
Series 322 ->
Termination Solder
Вес, г 28.35

Техническая документация

Datasheet
pdf, 152 КБ
Datasheet
pdf, 231 КБ
Чертеж
pdf, 111 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.