516-056-000-202, Rack & Panel Connectors 56P RECPT 516 SERIES
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 шт., срок 6-8 недель
5 160 руб.
от 10 шт. —
4 430 руб.
от 25 шт. —
3 870 руб.
Добавить в корзину 1 шт.
на сумму 5 160 руб.
Альтернативные предложения2
Описание
Connectors\Backplane Connectors\Rack & Panel Connectors
Rack & Panel ConnectorsEDAC Rack and Panel Connectors are industry-standard connectors with high continuity contacts. These connectors exhibit a hermaphroditic contact design for no-fail interconnections. The Rack and Panel Connectors feature gold over nickel plating for wire hole, PCB, wire-wrap, and crimp contacts. The crimp contacts of these Rack and Panel Connectors are available pre-installed, separately or on a reel, and ready for automatic crimping. These EDAC connectors include 516 series, 519 series, 556 series, B01 series, and B57 series. The Rack and Panel Connectors are available in 20 to 120 positions with actuating screw or locknut, both with polarizing.
Технические параметры
Серия | 516 |
Максимальный ток, не более,А | 8.5 |
Материал корпуса | Diallyl Phthalate(DAP) |
Материал контактов | Copper Alloy |
Покрытие контактов | Gold |
Brand: | EDAC |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | EDAC |
Number of Positions: | 56 Position |
Product Category: | Rack & Panel Connectors |
Product Type: | Rack & Panel Connectors |
Product: | Housings |
Subcategory: | Backplane Connectors |
Body Orientation | Straight |
Contact Material | Phosphor Bronze Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 8.5A |
Gender | Female |
Housing Material | DAP |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65°C |
Number of Contacts | 56 |
Pitch | 3.81mm |
Series | 516 |
Voltage Rating | 2 kV ac |
Вес, г | 29.94 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары