516-294-591, Rack & Panel Connectors 517 CRIMP CONTACT STRIP REELED

516-294-591, Rack & Panel Connectors 517 CRIMP CONTACT STRIP REELED
Изображения служат только для ознакомления,
см. техническую документацию
1696 шт., срок 7-9 недель
260 руб.
от 10 шт.180 руб.
от 100 шт.151 руб.
от 500 шт.118.99 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Альтернативные предложения1
Номенклатурный номер: 8004981090
Артикул: 516-294-591
Бренд: Edac

Описание

Connectors\Backplane Connectors\Rack & Panel Connectors
Rack & Panel Connectors
EDAC Rack and Panel Connectors are industry-standard connectors with high continuity contacts. These connectors exhibit a hermaphroditic contact design for no-fail interconnections. The Rack and Panel Connectors feature gold over nickel plating for wire hole, PCB, wire-wrap, and crimp contacts. The crimp contacts of these Rack and Panel Connectors are available pre-installed, separately or on a reel, and ready for automatic crimping. These EDAC connectors include 516 series, 519 series, 556 series, B01 series, and B57 series. The Rack and Panel Connectors are available in 20 to 120 positions with actuating screw or locknut, both with polarizing.

Технические параметры

Brand: EDAC
Factory Pack Quantity: Factory Pack Quantity: 1800
Manufacturer: EDAC
Product Category: Rack & Panel Connectors
Product Type: Rack & Panel Connectors
Product: Contacts
Series: 516
Subcategory: Backplane Connectors

Техническая документация

Datasheet
pdf, 2025 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.