556-003-000-101, Rack & Panel Connectors 3 POS Plug

556-003-000-101, Rack & Panel Connectors 3 POS Plug
Изображения служат только для ознакомления,
см. техническую документацию
457 шт., срок 6-8 недель
280 руб.
от 10 шт.230 руб.
от 100 шт.212 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Альтернативные предложения1
Номенклатурный номер: 8004981093
Артикул: 556-003-000-101
Бренд: Edac

Описание

Connectors\Backplane Connectors\Rack & Panel Connectors
Rack & Panel Connectors
EDAC Rack and Panel Connectors are industry-standard connectors with high continuity contacts. These connectors exhibit a hermaphroditic contact design for no-fail interconnections. The Rack and Panel Connectors feature gold over nickel plating for wire hole, PCB, wire-wrap, and crimp contacts. The crimp contacts of these Rack and Panel Connectors are available pre-installed, separately or on a reel, and ready for automatic crimping. These EDAC connectors include 516 series, 519 series, 556 series, B01 series, and B57 series. The Rack and Panel Connectors are available in 20 to 120 positions with actuating screw or locknut, both with polarizing.

Технические параметры

Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 8.5 A
Factory Pack Quantity: Factory Pack Quantity: 25
Housing Material: Nylon
Manufacturer: EDAC
Mounting Style: Wire
Number of Positions: 3 Position
Product Category: Rack & Panel Connectors
Product Type: Rack & Panel Connectors
Product: Housings
Series: 556
Subcategory: Backplane Connectors
Вес, г 0.94

Техническая документация

Datasheet
pdf, 256 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.