560-002-000-110, Pin & Socket Connectors W TO W MALE 2P PLUG WHITE FOR 1.00-1.30
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
689 шт., срок 7-9 недель
430 руб.
от 10 шт. —
360 руб.
от 100 шт. —
300 руб.
от 250 шт. —
252.13 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Описание
Connectors\Pin & Socket Connectors
E-Seal Waterproof ConnectorsEDAC E-Seal Waterproof Connectors use a unique epoxy sealing process that seals the entire back of the connector rather than at the individual pins. This produces a complete seal with a smooth finish and guarantees no water ingress up to IP67 standards. The E-Seal system offers a full range of D-subs from DB 9 to a maximum of 78 positions. Standard and high-density footprints are available in vertical or right angle orientations. EDAC E-Seal Waterproof Connectors plating options vary from gold flash to 30u" of gold and include a wide variety of mounting options.
Технические параметры
Brand: | EDAC |
Contact Type: | Pin, Socket |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | White |
Housing Gender: | Plug |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | EDAC |
Mounting Angle: | Straight |
Mounting Style: | Free Hanging |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Pitch: | 2.5 mm |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Headers |
Series: | 560 |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Crimp |
Voltage Rating: | 250 V |
Cable Diameter | 1.3mm |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 3A |
Gender | Male |
Housing Material | PBT |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Pole Format | 2P |
Series Number | 560 |
Termination Method | Crimp |
Voltage Rating | 250 V |
Вес, г | 1.3 |
Техническая документация
Datasheet
pdf, 5713 КБ
Datasheet
pdf, 959 КБ
Datasheet
pdf, 249 КБ
Datasheet 560-002-000-310|10
pdf, 873 КБ
Чертеж
pdf, 76 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.