A00-216-262-450, Modular Connectors / Ethernet Connectors 2 PORT RT ANGLE SHIELD GOLD FLASH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1089 шт., срок 7-9 недель
830 руб.
от 10 шт. —
630 руб.
от 100 шт. —
493 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Альтернативные предложения2
Описание
Connectors\Modular Connectors / Ethernet Connectors
Modular Connectors / Ethernet Connectors 2 PORT RT ANGLE SHIE LD GOLD FLASH
Технические параметры
Application: | 10/100 Base-T |
Brand: | EDAC |
Color: | Black |
Configuration: | 1x2 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Gender: | Jack(Female) |
Insulation Resistance: | 500 MOhms |
Manufacturer: | EDAC |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Ports: | 2 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 16 Position |
Number of Rows: | 1 Row |
Performance Category: | Cat 5 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | A00 |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Type: | Modular |
USOC Codes: | RJ45 |
Voltage Rating: | 125 VAC |
Category | Connectors, Interconnects |
Connector Type | Jack |
Contact Finish | Gold |
Contact Finish Thickness | Flash |
Contact Material | Phosphor Bronze |
Family | Modular Connectors-Jacks |
Features | Board Lock |
Housing Material | Polybutylene Terephthalate(PBT), Polyester, Glass Filled |
LED Color | Does Not Contain LED |
Mounting Type | Through Hole |
Number of Ports | 2 |
Number of Positions/Contacts | 8p8c(RJ45, Ethernet) |
Number of Rows | 1 |
Online Catalog | A00 Series |
Orientation | 90° Angle(Right) |
Other Names | 151-1102A00216262450 |
Packaging | Bulk |
Ratings | Cat5 |
Series | A00 |
Shielding | Shielded |
Standard Package | 200 |
Tab Direction | Down |
Termination | Solder |
Вес, г | 12 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.