FSR06CE, Force Sensors & Load Cells 14.7mm Round Connector Housing
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
142 шт., срок 7-9 недель
2 200 руб.
от 10 шт. —
1 670 руб.
Добавить в корзину 1 шт.
на сумму 2 200 руб.
Описание
Sensors\Force Sensors & Load Cells
Resistive-Based SensorsOhmite Resistive-Based Sensors utilize technologies such as thick film and thin film inks while encompassing touch, pressure, and temperature sensors. FSR Force Sensing Resistors come in three individual designs featuring false touch rejection and are largely immune to EMI and water events. The FSP Force Sensing Potentiometers are dynamically reconfigurable in firmware enabling multiple functions from a single sensor. The FSP components also feature false touch rejection and are largely immune to EMI/water events. The FST Thin Film Temperature Sensors are offered in multiple values for high resolution with two tolerance classes. These versatile sensor types allow easy integration into many designs in Human-Machine and Machine-to-Machine interfaces.
Технические параметры
Brand: | Ohmite |
Diameter: | 18 mm |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | Ohmite |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Connector |
Operating Force: | 15 g |
Packaging: | Bulk |
Product Category: | Force Sensors & Load Cells |
Product Type: | Force Sensors & Load Cells |
Sensor Type: | Force Sensor |
Series: | FSR |
Subcategory: | Sensors |
ECCN | EAR99 |
HTSUS | 9031.80.8085 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -20В°C ~ 85В°C |
Output Type | Analog |
Package | Box |
RoHS Status | ROHS3 Compliant |
Sensor Type | Resistive |
Termination Style | Connector |
Вес, г | 0.37 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.