FSR07CE, Force Sensors & Load Cells 14.7mm Round Connector Housing

FSR07CE, Force Sensors & Load Cells 14.7mm Round Connector Housing
Изображения служат только для ознакомления,
см. техническую документацию
340 шт., срок 7-9 недель
2 230 руб.
от 10 шт.1 710 руб.
от 100 шт.1 420 руб.
от 250 шт.1 129 руб.
Добавить в корзину 1 шт. на сумму 2 230 руб.
Альтернативные предложения2
Номенклатурный номер: 8004982950
Артикул: FSR07CE
Бренд: Ohmite

Описание

Sensors\Force Sensors & Load Cells
Resistive-Based Sensors

Ohmite Resistive-Based Sensors utilize technologies such as thick film and thin film inks while encompassing touch, pressure, and temperature sensors. FSR Force Sensing Resistors come in three individual designs featuring false touch rejection and are largely immune to EMI and water events. The FSP Force Sensing Potentiometers are dynamically reconfigurable in firmware enabling multiple functions from a single sensor. The FSP components also feature false touch rejection and are largely immune to EMI/water events. The FST Thin Film Temperature Sensors are offered in multiple values for high resolution with two tolerance classes. These versatile sensor types allow easy integration into many designs in Human-Machine and Machine-to-Machine interfaces.

Технические параметры

Brand: Ohmite
Diameter: 18 mm
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Ohmite
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: Connector
Operating Force: 15 g
Packaging: Bulk
Product Category: Force Sensors & Load Cells
Product Type: Force Sensors & Load Cells
Sensor Type: Force Sensor
Series: FSR
Subcategory: Sensors
Вес, г 0.4

Техническая документация

Datasheet
pdf, 455 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.