21490-1-0174A, Interface Modules Adapter, USB to RS485 for Drive Studio Software, EC-Control Series

21490-1-0174A, Interface Modules Adapter, USB to RS485 for Drive Studio Software, EC-Control Series
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
100 800 руб.
от 5 шт.92 130 руб.
Добавить в корзину 1 шт. на сумму 100 800 руб.
Номенклатурный номер: 8004985084
Артикул: 21490-1-0174A
Бренд: EBM-PAPST

Описание

Electromechanical\Industrial Automation\Industrial Terminal Blocks\Interface Modules
Critical Medical Products

ebm-papst Critical Medical Products are designed to meet the complex requirements encountered in the medical technology field, including compact sizes, efficiency, and quiet operation. ebm-papst has engineered a wide range of fans and motors that are compact, efficient, and virtually silent, delivering the precision needed while keeping patient comfort top of mind. ebm-papst fans and blowers are ideal for use in CAT / PET scans (X-ray equipment), hospital beds, medical-related equipment, blood gas analyzers, and CPAP devices. Applications for the motors and drives include ventilation and respiratory monitors, MRI / operating tables, imaging machinery, patient lifters, dialysis machines, and respirators. ebm-papst Critical Medical Products are essential components in the medical industry.

Технические параметры

Brand: ebm-papst
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: RS-485, USB
Manufacturer: ebm-papst
Maximum Data Rate: 3 Mb/s
Number of Channels / Ports: 1 Port
Operating Supply Voltage: 5 V
Product Category: Interface Modules
Product Type: Interface Modules
Product: Adapters
Series: RS485
Subcategory: Embedded Solutions
Tradename: EC-Control
Type: USB to RS-485
Вес, г 80

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.