3312NH3, DC Fans DC Tubeaxial Fan, 92x92x32mm, 12VDC, 78CFM, 6.7W, 50dBA, 4350RPM, Ball Bearing
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
13 510 руб.
Добавить в корзину 1 шт.
на сумму 13 510 руб.
Альтернативные предложения2
Описание
Thermal Management\Fans & Blowers\Fans\DC Fans
Critical Medical Productsebm-papst Critical Medical Products are designed to meet the complex requirements encountered in the medical technology field, including compact sizes, efficiency, and quiet operation. ebm-papst has engineered a wide range of fans and motors that are compact, efficient, and virtually silent, delivering the precision needed while keeping patient comfort top of mind. ebm-papst fans and blowers are ideal for use in CAT / PET scans (X-ray equipment), hospital beds, medical-related equipment, blood gas analyzers, and CPAP devices. Applications for the motors and drives include ventilation and respiratory monitors, MRI / operating tables, imaging machinery, patient lifters, dialysis machines, and respirators. ebm-papst Critical Medical Products are essential components in the medical industry.
Технические параметры
Размеры рамы,мм | 92x92 | |
Толщина,мм | 32 | |
Рабочее напряжение,В | 12 | |
Тип подшипника | Ball | |
Частота вращения,об./мин. | 4350 | |
Шум, дБA | 50 | |
Производительность,м.куб./мин. | 78 | |
Потребляемая мощность, Вт | 6.7 | |
Brand: | ebm-papst | |
Current Type: | DC | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Housing Material: | Plastic | |
IP Rating: | IP20 | |
Manufacturer: | ebm-papst | |
Product Category: | DC Fans | |
Product Type: | DC Fans | |
Series: | 3300N | |
Subcategory: | Fans, Blowers & Accessories | |
Termination Style: | Wire Leads-2 | |
Type: | Tubeaxial | |
Approval Agency | UL | |
ECCN | EAR99 | |
Fan Type | Tubeaxial | |
HTSUS | 8414.59.6590 | |
Lifetime @ Temp. | 50000 Hrs @ 40В°C | |
Material - Blade | Polyamide(PA), Nylon, Fiberglass Reinforced | |
Material - Frame | Polybutylene Terephthalate(PBT), Fiberglass Reinf | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Noise | 50.0dB(A) | |
Operating Temperature | -4 ~ 167В°F(-20 ~ 75В°C) | |
Package | Bulk | |
RoHS Status | ROHS3 Compliant | |
Series | 3300N-> | |
Size / Dimension | Square-92mm L x 92mm H | |
Termination | 2 Wire Leads | |
Voltage Range | 6 ~ 14VDC | |
Weight | 0.419 lb(190.06 g) | |
Width | 32.00mm | |
Вес, г | 190 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары