4412F/2GP-535, DC Fans DC Tubeaxial Fan, Speed Signal/Open Collector Output
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 7-9 недель
19 230 руб.
от 10 шт. —
15 380 руб.
Добавить в корзину 1 шт.
на сумму 19 230 руб.
Альтернативные предложения1
Описание
Thermal Management\Fans & Blowers\Fans\DC Fans
Critical Medical Productsebm-papst Critical Medical Products are designed to meet the complex requirements encountered in the medical technology field, including compact sizes, efficiency, and quiet operation. ebm-papst has engineered a wide range of fans and motors that are compact, efficient, and virtually silent, delivering the precision needed while keeping patient comfort top of mind. ebm-papst fans and blowers are ideal for use in CAT / PET scans (X-ray equipment), hospital beds, medical-related equipment, blood gas analyzers, and CPAP devices. Applications for the motors and drives include ventilation and respiratory monitors, MRI / operating tables, imaging machinery, patient lifters, dialysis machines, and respirators. ebm-papst Critical Medical Products are essential components in the medical industry.
Технические параметры
Толщина,мм | 25.4 | |
Рабочее напряжение,В | 12 | |
Тип подшипника | Sleeve | |
Частота вращения,об./мин. | 2900 | |
Шум, дБA | 43 | |
Потребляемая мощность, Вт | 6.5 | |
Brand: | ebm-papst | |
Current Type: | DC | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Features: | Speed Signal, Open Collector Output | |
Height - mm: | 119 mm | |
Housing Material: | Polyamide(PA) | |
IP Rating: | IP20 | |
Manufacturer: | ebm-papst | |
Product Category: | DC Fans | |
Product Type: | DC Fans | |
Series: | 4400F | |
Subcategory: | Fans, Blowers & Accessories | |
Termination Style: | Wire Leads | |
Type: | Tubeaxial | |
Width - mm: | 119 mm | |
ECCN | EAR99 | |
Fan Type | Tubeaxial | |
Features | Speed Sensor(Tach) | |
HTSUS | 8414.59.6590 | |
Material - Blade | Polyamide(PA), Nylon, Fiberglass Reinforced | |
Material - Frame | Polybutylene Terephthalate(PBT), Fiberglass Reinf | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Noise | 55.0dB(A) | |
Operating Temperature | -4 ~ 140В°F(-20 ~ 60В°C) | |
Package | Bulk | |
Series | 4400F-> | |
Size / Dimension | Square-119mm L x 119mm H | |
Voltage Range | 8 ~ 12.6VDC | |
Weight | 0.386 lb(175.09 g) | |
Width | 25.40mm | |
Вес, г | 175 |
Техническая документация
Datasheet
pdf, 698 КБ
система обозначений Ebmpapst
pdf, 152 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.