100BCF6, Power Line Filters

110 200 руб.
Добавить в корзину 1 шт. на сумму 110 200 руб.
Номенклатурный номер: 8004986029
Артикул: 100BCF6
Бренд: TE Connectivity

Описание

Power\Power Condition\Power Line Filters
3-Phase BCF Power Line Filters TE Connectivity's (TE) Corcom 3-Phase BCF Power Line Filters are used to reduce noise emissions typically associated with variable speed motors. The BCF filters allow wires to be terminated at a variety of angles. This process significantly improves the filters' ability to be used in groups or confined spaces. TE 3-Phase BCF Power Line Filters have current ratings range from 7A to 180A and the filters help obtain higher power efficiency at frequencies below 100kHz.

Технические параметры

Approvals: UL, CSA, VDE
Brand: TE Connectivity/AMP
Capacitance: 6.6 uF
Current Rating: 100 A
Factory Pack Quantity: 1
Filter Type: 3-Phase EMI/EMC Filter
Inductance: 800 uH
Leakage Current: 30 mA
Manufacturer: TE Connectivity
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Packaging: Bulk
Part # Aliases: 3-1609091-1
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 480 VAC
Вес, кг 3.86

Техническая документация

Datasheet 100BCF6
pdf, 41 КБ